Part Details for G5CA-1A-DC24 by OMRON Corporation
Overview of G5CA-1A-DC24 by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for G5CA-1A-DC24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G5CA1ADC24
|
Avnet Americas | Electromechanical Relay SPST-NO 10A 24VDC 2.88KOhm Through Hole - Rail/Tube (Alt: G5CA1ADC24) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$2.3461 / $3.2817 | Buy Now |
DISTI #
G5CA-1A DC24
|
Avnet Asia | Electromechanical Relay SPST-NO 10A 24VDC 2.88KOhm Through Hole (Alt: G5CA-1A DC24) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 34 Weeks, 2 Days | 0 |
|
$1.2750 / $1.4366 | Buy Now |
Part Details for G5CA-1A-DC24
G5CA-1A-DC24 CAD Models
G5CA-1A-DC24 Part Data Attributes
|
G5CA-1A-DC24
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
G5CA-1A-DC24
OMRON Corporation
Power/Signal Relay, SPST, Momentary, 0.008A (Coil), 24VDC (Coil), 200mW (Coil), 10A (Contact), 125VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Relay Type | POWER/SIGNAL RELAY |