Part Details for G5K9N20LL by Godford Semiconductors
Overview of G5K9N20LL by Godford Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G5K9N20LL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 200V 1.5A 470m10V 3V 1PCSNChannel SOT-23-6L MOSFETs ROHS | 100 |
|
$0.0263 / $0.0471 | Buy Now |