Part Details for G5LE-1-E-36-DC24 by OMRON Corporation
Overview of G5LE-1-E-36-DC24 by OMRON Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G5LE-1-E-36-DC24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G5LE1E36DC24
|
Avnet Americas | Electromechanical Relay SPDT 16A 24VDC 1.6KOhm Through Hole - Rail/Tube (Alt: G5LE1E36DC24) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$1.3878 / $1.6521 | Buy Now |
DISTI #
653-G5LE-1-E-36-DC24
|
Mouser Electronics | General Purpose Relays Power PCB Relay SPDT 24VDC RoHS: Compliant | 1198 |
|
$1.5000 / $2.2300 | Buy Now |
DISTI #
G5LE1E36DC24
|
Avnet Americas | Electromechanical Relay SPDT 16A 24VDC 1.6KOhm Through Hole - Rail/Tube (Alt: G5LE1E36DC24) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$1.3878 / $1.6521 | Buy Now |
DISTI #
000000000002439568
|
Sager | General Purpose Relays Power PCB Relay SPDT 24VDC Min Qty: 500 | 0 |
|
$1.5300 / $1.6200 | Buy Now |
Part Details for G5LE-1-E-36-DC24
G5LE-1-E-36-DC24 CAD Models
G5LE-1-E-36-DC24 Part Data Attributes:
|
G5LE-1-E-36-DC24
OMRON Corporation
Buy Now
|
Compare Parts:
G5LE-1-E-36-DC24
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |