Part Details for G5NB-1A4-EL-HA-CF DC24 by OMRON Electronic Components LLC
Overview of G5NB-1A4-EL-HA-CF DC24 by OMRON Electronic Components LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G5NB-1A4-EL-HA-CF DC24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39-G5NB-1A4-EL-HA-CFDC24-ND
|
DigiKey | 105C, SPST 5A, 250VAC PCB RELAY Min Qty: 1 Lead time: 13 Weeks Container: Tray |
2000 In Stock |
|
$1.1726 / $2.0800 | Buy Now |
DISTI #
75126194
|
RS | PCB Power Relay, SPST-NO, 7A @ 250V AC, Sealed, 24V DC Coil, G5NB Series | Omron Electronic Components G5NB-1A4-EL-HA-CF DC24 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2500 | RFQ |