Part Details for G5Q-1A4-DC22 by OMRON Electronic Components LLC
Overview of G5Q-1A4-DC22 by OMRON Electronic Components LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G5Q-1A4-DC22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Power Relay 22VDC 5DC/10AAC SPST-NO (20.3mm 10.3mm 16.2mm) THT RoHS: Compliant | 0 |
|
$0.8720 / $1.3110 | Buy Now |
|
Master Electronics | Power Relay 22VDC 5DC/10AAC SPST-NO (20.3mm 10.3mm 16.2mm) THT RoHS: Compliant | 0 |
|
$0.8720 / $1.3110 | Buy Now |