Part Details for G5V2DC24 by OMRON Corporation
Overview of G5V2DC24 by OMRON Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G5V2DC24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G5V2DC24
|
Avnet Americas | Electromechanical Relay DPDT 2A 24VDC 1.152KOhm Through Hole - Bulk (Alt: G5V2DC24) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 682 |
|
$1.6161 / $1.9341 | Buy Now |
DISTI #
G5V-2-DC24
|
TTI | Low Signal Relays - PCB ThruHole Sealed DPDT 24VDC 500mW RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Tube |
Americas - 0 Limited Supply - Call TTI |
|
$1.6200 / $1.9500 | Buy Now |
|
ComSIT USA | GENERAL PURPOSE TWO POLE RELAY Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.021A (Coil), 24VDC (Coil), 500mW (Coil), 2A (Contact), 125VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount RoHS: Compliant | Europe - 292 |
|
RFQ | |
DISTI #
C1S541200021531
|
Chip1Stop | Signal Relays RoHS: Compliant pbFree: Yes Container: Tube | 208 |
|
$1.8800 / $2.2800 | Buy Now |