Part Details for G6252-AL by Coilcraft Inc
Overview of G6252-AL by Coilcraft Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for G6252-AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SINGLE PHASE EMI FILTER | 6 |
|
$2.9025 / $5.8050 | Buy Now |
|
Coilcraft Direct | Common mode choke, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 77 |
|
$2.5800 / $6.1300 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 50 |
|
$5.0000 / $7.6900 | Buy Now |
Part Details for G6252-AL
G6252-AL CAD Models
G6252-AL Part Data Attributes
|
G6252-AL
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
G6252-AL
Coilcraft Inc
Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
Additional Feature | INDUCTANCE 10.5 MILLI HENRY | |
Approvals | UL | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 17.78 mm | |
JESD-609 Code | e2 | |
Length | 24.13 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TRAY | |
Rated Current | 0.3 A | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Width | 20.96 mm |