Part Details for G630HAA0857EA2HR by Amphenol Corporation
Overview of G630HAA0857EA2HR by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G630HAA0857EA2HR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G630HAA0857EA2HR
|
Avnet Americas | PCIE GEN3.0, 1.0MM PITCH, R/A CH5.8MM, SMT TYPE, 164 PINS, G/F, LCP, BLACK WITH 4.40MM POST, HARD TRAY PACKING - Bulk (Alt: G630HAA0857EA2HR) Min Qty: 3960 Package Multiple: 264 Container: Bulk | 0 |
|
RFQ | |
DISTI #
G630HAA0857EA2HR
|
Avnet Americas | PCIE GEN3.0, 1.0MM PITCH, R/A CH5.8MM, SMT TYPE, 164 PINS, G/F, LCP, BLACK WITH 4.40MM POST, HARD TRAY PACKING - Bulk (Alt: G630HAA0857EA2HR) Min Qty: 3960 Package Multiple: 264 Container: Bulk | 0 |
|
RFQ | |
DISTI #
523-G630HAA0857EA2HR
|
Mouser Electronics | PCI Express / PCI Connectors PCIe Gen3.0, 1.0mm pitch, R/A CH5.8mm, SMT type, 164 pins, G/F, LCP, Black with 4.40mm post, Hard Tray Packing | 0 |
|
$3.3600 | Order Now |
DISTI #
G630HAA0857EA2HR
|
Avnet Americas | PCIE GEN3.0, 1.0MM PITCH, R/A CH5.8MM, SMT TYPE, 164 PINS, G/F, LCP, BLACK WITH 4.40MM POST, HARD TRAY PACKING - Bulk (Alt: G630HAA0857EA2HR) Min Qty: 3960 Package Multiple: 264 Container: Bulk | 0 |
|
RFQ | |
DISTI #
G630HAA0857EA2HR
|
Avnet Americas | PCIE GEN3.0, 1.0MM PITCH, R/A CH5.8MM, SMT TYPE, 164 PINS, G/F, LCP, BLACK WITH 4.40MM POST, HARD TRAY PACKING - Bulk (Alt: G630HAA0857EA2HR) Min Qty: 3960 Package Multiple: 264 Container: Bulk | 0 |
|
RFQ |