Part Details for G673546B STYLE B by Gainta Enclosures
Overview of G673546B STYLE B by Gainta Enclosures
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G673546B STYLE B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G673546B
|
TME | Enclosure: designed for potting, X: 35.5mm, Y: 67mm, Z: 46mm, ABS Min Qty: 1 | 89 |
|
$0.3400 / $0.8800 | Buy Now |