Part Details for G6A-234P-ST-US DC24 by OMRON Corporation
Overview of G6A-234P-ST-US DC24 by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G6A-234P-ST-US DC24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K0840
|
Newark | Signal Relay, G6A Series, Non Latching, Dpdt, Through Hole, 1 A, 24 Vdc Rohs Compliant: Yes |Omron G6A-234P-ST-US DC24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2000 / $3.4200 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 28 |
|
$14.2479 / $15.5937 | Buy Now |
Part Details for G6A-234P-ST-US DC24
G6A-234P-ST-US DC24 CAD Models
G6A-234P-ST-US DC24 Part Data Attributes:
|
G6A-234P-ST-US DC24
OMRON Corporation
Buy Now
|
Compare Parts:
G6A-234P-ST-US DC24
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |