Part Details for G6AK-234P-ST-US-DC48 by OMRON Corporation
Overview of G6AK-234P-ST-US-DC48 by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G6AK-234P-ST-US-DC48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
653-G6AK234PSTUSDC48
|
Mouser Electronics | Low Signal Relays - PCB LOW SIGNAL RELAY RoHS: Compliant | 0 |
|
$5.7400 / $8.5900 | Order Now |
DISTI #
000000000000231429
|
Sager | Low Signal Relays - PCB LOW SIGNAL RELAY | 0 |
|
Buy Now |
Part Details for G6AK-234P-ST-US-DC48
G6AK-234P-ST-US-DC48 CAD Models
G6AK-234P-ST-US-DC48 Part Data Attributes:
|
G6AK-234P-ST-US-DC48
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
G6AK-234P-ST-US-DC48
OMRON Corporation
Power/Signal Relay, DPDT, Latched, 0.004A (Coil), 48VDC (Coil), 200mW (Coil), 1A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Samacsys Manufacturer | Omron Electronics | |
Body Breadth | 10.1 mm | |
Body Height | 8.4 mm | |
Body Length or Diameter | 20.2 mm | |
Coil Current(DC)-Max | 0.004 A | |
Coil Operate Voltage(DC) | 33.6 V | |
Coil Power | 200 mW | |
Coil Release Voltage(DC) | 33.6 V | |
Coil Resistance | 11520 Ω | |
Coil Voltage(DC)-Max | 48 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | .6A@125VAC | |
Contact Current(AC)-Max | 0.6 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@30VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 5.5 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 20.2mm x 10.1mm x 8.4mm | |
Reference Standard | CSA; UL | |
Relay Action | LATCHED | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 5.5 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |