Part Details for G6AK234PSTUSDC24 by OMRON Corporation
Overview of G6AK234PSTUSDC24 by OMRON Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G6AK234PSTUSDC24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G6AK234PSTUSDC24
|
Avnet Americas | Electromechanical Relay DPDT 2A 24VDC 3.2KOhm Through Hole - Bulk (Alt: G6AK234PSTUSDC24) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$4.8933 / $5.8254 | Buy Now |
DISTI #
V36:1790_11435092
|
Arrow Electronics | Signal Relay 24VDC 2A DPDT(20.2x10.1x8.4)mm THT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 48 Weeks Date Code: 2302 | Americas - 457 |
|
$4.4580 / $6.0050 | Buy Now |
DISTI #
G6AK-234P-ST-US-DC24
|
TTI | Low Signal Relays - PCB DUAL COIL DPDT 24V RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tube |
Americas - 103 In Stock |
|
$5.1500 / $7.3300 | Buy Now |
DISTI #
G6AK234PSTUSDC24
|
Avnet Americas | Electromechanical Relay DPDT 2A 24VDC 3.2KOhm Through Hole - Bulk (Alt: G6AK234PSTUSDC24) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$4.8933 / $5.8254 | Buy Now |
Part Details for G6AK234PSTUSDC24
G6AK234PSTUSDC24 CAD Models
G6AK234PSTUSDC24 Part Data Attributes:
|
G6AK234PSTUSDC24
OMRON Corporation
Buy Now
|
Compare Parts:
G6AK234PSTUSDC24
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |