Part Details for G6B-2014P-US-DC5 by OMRON Corporation
Overview of G6B-2014P-US-DC5 by OMRON Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G6B-2014P-US-DC5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G6B2014PUSDC5
|
Avnet Americas | Electromechanical Relay DPST-NC 5A 5VDC 83.3Ohm Through Hole - Rail/Tube (Alt: G6B2014PUSDC5) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$4.3005 / $6.0156 | Buy Now |
|
Quest Components | POWER/SIGNAL RELAY, DPST, MOMENTARY, 0.06A (COIL), 5VDC (COIL), 300MW (COIL), 5A (CONTACT), 30VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | 132 |
|
$7.2613 / $11.7750 | Buy Now |
DISTI #
G6B-2014P-US-DC5
|
TTI | General Purpose Relays RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tray | Americas - 0 |
|
$4.6800 / $6.3400 | Buy Now |
DISTI #
G6B2014PUSDC5
|
Avnet Americas | Electromechanical Relay DPST-NC 5A 5VDC 83.3Ohm Through Hole - Rail/Tube (Alt: G6B2014PUSDC5) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$4.3005 / $6.0156 | Buy Now |
DISTI #
G6B2014PUSDC5
|
Avnet Americas | Electromechanical Relay DPST-NC 5A 5VDC 83.3Ohm Through Hole - Rail/Tube (Alt: G6B2014PUSDC5) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$4.3005 / $6.0156 | Buy Now |
DISTI #
000000000000987494
|
Sager | General Purpose Relays Min Qty: 100 | 0 |
|
$5.5700 / $5.9000 | Buy Now |
Part Details for G6B-2014P-US-DC5
G6B-2014P-US-DC5 CAD Models
G6B-2014P-US-DC5 Part Data Attributes
|
G6B-2014P-US-DC5
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
G6B-2014P-US-DC5
OMRON Corporation
Power/Signal Relay, DPST, Momentary, 0.06A (Coil), 5VDC (Coil), 300mW (Coil), 5A (Contact), 30VDC (Contact), DC Input, DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 14 Weeks | |
Body Breadth | 11 mm | |
Body Height | 11 mm | |
Body Length or Diameter | 20 mm | |
Coil Current(DC)-Max | 0.06 A | |
Coil Operate Voltage(DC) | 4 V | |
Coil Power | 300 mW | |
Coil Release Voltage(DC) | 0.5 V | |
Coil Resistance | 83.3 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil/Input Supply Type | DC | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@30VDC | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | DC | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 10 ms | |
Physical Dimension | 20mm x 11mm x 11mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Function | DPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |