Part Details for G6B-2014P-USDC6 by OMRON Corporation
Overview of G6B-2014P-USDC6 by OMRON Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G6B-2014P-USDC6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000002439677
|
Sager | General Purpose Relays | 0 |
|
Buy Now |
Part Details for G6B-2014P-USDC6
G6B-2014P-USDC6 CAD Models
G6B-2014P-USDC6 Part Data Attributes
|
G6B-2014P-USDC6
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
G6B-2014P-USDC6
OMRON Corporation
Power/Signal Relay, DPST, Momentary, 0.05A (Coil), 6VDC (Coil), 300mW (Coil), 5A (Contact), 30VDC (Contact), DC Input, DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Body Breadth | 11 mm | |
Body Height | 11 mm | |
Body Length or Diameter | 20 mm | |
Coil Current(DC)-Max | 0.05 A | |
Coil Operate Voltage(DC) | 4.8 V | |
Coil Power | 300 mW | |
Coil Release Voltage(DC) | 0.6 V | |
Coil Resistance | 120 Ω | |
Coil Voltage(DC)-Max | 6 V | |
Coil/Input Supply Type | DC | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@30VDC | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | DC | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 10 ms | |
Physical Dimension | 20mm x 11mm x 11mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Function | DPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for G6B-2014P-USDC6
This table gives cross-reference parts and alternative options found for G6B-2014P-USDC6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G6B-2014P-USDC6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G6B-2214P-US-DC6 | Power/Signal Relay, DPST, Momentary, 0.05A (Coil), 6VDC (Coil), 300mW (Coil), 5A (Contact), 30VDC (Contact), DC Input, DC Output, Through Hole-Straight Mount, ROHS COMPLIANT | OMRON Corporation | G6B-2014P-USDC6 vs G6B-2214P-US-DC6 |
G6B-2214P-USDC6 | Power/Signal Relay, DPST, Momentary, 0.05A (Coil), 6VDC (Coil), 300mW (Coil), 5A (Contact), 30VDC (Contact), DC Input, DC Output, Through Hole-Straight Mount, ROHS COMPLIANT | OMRON Corporation | G6B-2014P-USDC6 vs G6B-2214P-USDC6 |
G6B-2014P-US-DC6 | Power/Signal Relay, DPST, Momentary, 0.05A (Coil), 6VDC (Coil), 300mW (Coil), 5A (Contact), 30VDC (Contact), DC Input, DC Output, Through Hole-Straight Mount, ROHS COMPLIANT | OMRON Corporation | G6B-2014P-USDC6 vs G6B-2014P-US-DC6 |