Part Details for G6B-4CB-DC12 by OMRON Electronic Components LLC
Overview of G6B-4CB-DC12 by OMRON Electronic Components LLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G6B-4CB-DC12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC8857
|
Newark | Terminal Relay2/Omron Electronic Components |Omron Electronic Components G6B-4CB-DC12 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$220.9800 / $222.7500 | Buy Now |
DISTI #
2266-G6B-4CB-DC12-ND
|
DigiKey | HEAVY DUTY RELAYS - RELAY TERMIN Min Qty: 10 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
10 In Stock |
|
$206.2100 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 12VDC 480Ohm 5A 4PDT(84x48x31)mm DIN Rail Terminal Relay RoHS: Compliant |
10 Partner Stock |
|
$200.9600 / $215.8500 | Buy Now |
|
Master Electronics | Electromechanical Relay 12VDC 480Ohm 5A 4PDT(84x48x31)mm DIN Rail Terminal Relay RoHS: Compliant |
10 Partner Stock |
|
$200.9600 / $215.8500 | Buy Now |