Part Details for G6J-2P-Y DC24 by OMRON Electronic Components LLC
Overview of G6J-2P-Y DC24 by OMRON Electronic Components LLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G6J-2P-Y DC24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70J9831
|
Newark | Relay, Signal, Dpdt, 30Vdc, 1A, Coil Voltage:24Vdc, Contact Configuration:Dpdt, Contact Current:1A, Product Range:G6J-Y Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Relay Terminals:Solder, Contact Voltage Vac:- Rohs Compliant: Yes |Omron Electronic Components G6J-2P-Y DC24 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6800 | Buy Now |
DISTI #
Z2134-ND
|
DigiKey | RELAY TELECOM DPDT 1A 24V Min Qty: 1 Lead time: 14 Weeks Container: Tube |
1569 In Stock |
|
$2.9721 / $5.1000 | Buy Now |
DISTI #
70175658
|
RS | Relay, E-Mech, Gen Purp, DPDT, Cur-Rtg 0.3/1AAC/ADC, Ctrl-V 24DC, Vol-Rtg 125/30AC/DC | Omron Electronic Components G6J-2P-Y DC24 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$5.1000 | RFQ |
|
CHIPMALL.COM LIMITED | DPDT (2 Form C) 1A 24V DIP,5.7x10.6mm Signal Relays ROHS | 165 |
|
$0.9645 / $1.5821 | Buy Now |