Part Details for G6K-2G-TR DC24 by OMRON Corporation
Overview of G6K-2G-TR DC24 by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2402A | Analog Devices | LT6237 ADC Driver Board - Driv | |
DC2417A-A | Analog Devices | LTC4367IMS8 Demo Board - UV, O | |
DC2423A-A | Analog Devices | LTM9100 Demo Board - Isolated |
Price & Stock for G6K-2G-TR DC24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
653-G6K-2G-TRDC24
|
Mouser Electronics | Low Signal Relays - PCB InsideL NoLatch 2.54 DPDT 24VDC 100mW T/ RoHS: Compliant | 3521 |
|
$2.4600 / $4.4800 | Buy Now |
Part Details for G6K-2G-TR DC24
G6K-2G-TR DC24 CAD Models
G6K-2G-TR DC24 Part Data Attributes
|
G6K-2G-TR DC24
OMRON Corporation
Buy Now
|
Compare Parts:
G6K-2G-TR DC24
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |