Part Details for G6K2GYTRDC5 by OMRON Corporation
Overview of G6K2GYTRDC5 by OMRON Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G6K2GYTRDC5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G6K2GYTRDC5
|
Avnet Americas | Electromechanical Relay DPDT 1A 5VDC 237Ohm Surface Mount - Tape and Reel (Alt: G6K2GYTRDC5) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$2.3346 / $2.7793 | Buy Now |
DISTI #
69154388
|
Verical | Signal Relay 5VDC 1A DPDT(10x6.5x5.4)mm SMD RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2324 | Americas - 2900 |
|
$3.1850 / $3.9780 | Buy Now |
DISTI #
31347542
|
Verical | Signal Relay 5VDC 1A DPDT(10x6.5x5.4)mm SMD RoHS: Compliant Min Qty: 9 Package Multiple: 1 | Americas - 467 |
|
$3.5875 / $3.6875 | Buy Now |
DISTI #
G6K-2G-Y-TR-DC5
|
TTI | Low Signal Relays - PCB DPDT 1A 5VDC RoHS: Compliant pbFree: Pb-Free Min Qty: 900 Package Multiple: 900 Container: Reel |
Americas - 1800 In Stock |
|
$2.3200 / $2.7000 | Buy Now |
Part Details for G6K2GYTRDC5
G6K2GYTRDC5 CAD Models
G6K2GYTRDC5 Part Data Attributes
|
G6K2GYTRDC5
OMRON Corporation
Buy Now
|
Compare Parts:
G6K2GYTRDC5
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |