Part Details for G6RN1DC12 by OMRON Corporation
Overview of G6RN1DC12 by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G6RN1DC12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G6RN1DC12
|
Avnet Americas | Electromechanical Relay SPDT 5ADC/8AAC 12VDC 655Ohm Through Hole - Bulk (Alt: G6RN1DC12) RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 200 |
|
$2.1221 / $2.9685 | Buy Now |
DISTI #
G6RN-1-DC12
|
TTI | General Purpose Relays Heavy-Duty SPDT 12VDC RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 2122 In Stock |
|
$2.2700 / $3.2600 | Buy Now |
DISTI #
G6RN1DC12
|
Avnet Americas | Electromechanical Relay SPDT 5ADC/8AAC 12VDC 655Ohm Through Hole - Bulk (Alt: G6RN1DC12) RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 200 |
|
$2.1221 / $2.9685 | Buy Now |
Part Details for G6RN1DC12
G6RN1DC12 CAD Models
G6RN1DC12 Part Data Attributes:
|
G6RN1DC12
OMRON Corporation
Buy Now
|
Compare Parts:
G6RN1DC12
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |