Part Details for G6S 6053A by OMRON Electronic Components LLC
Overview of G6S 6053A by OMRON Electronic Components LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G6S 6053A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK4635
|
Newark | Signal Relay, Dpdt, 2A, 24Vdc, Smd Rohs Compliant: Yes |Omron Electronic Components G6S 6053A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1000 |
|
$4.3800 / $6.3500 | Buy Now |
DISTI #
4236084
|
element14 Asia-Pacific | SIGNAL RELAY, DPDT, 2A, 24VDC, SMD RoHS: Compliant Min Qty: 1 Container: Each | 1000 |
|
$5.3470 / $7.9577 | Buy Now |
DISTI #
4236084
|
Farnell | SIGNAL RELAY, DPDT, 2A, 24VDC, SMD RoHS: Compliant Min Qty: 1 Lead time: 37 Weeks, 1 Days Container: Each | 1000 |
|
$4.5716 / $6.1038 | Buy Now |