Part Details for G6SU2F5DC by OMRON Corporation
Overview of G6SU2F5DC by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G6SU2F5DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G6SU2FDC5BYOMZ
|
Avnet Americas | Electromechanical Relay DPDT 2A 5VDC 250Ohm Surface Mount - Rail/Tube (Alt: G6SU2FDC5BYOMZ) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$2.2268 / $2.6509 | Buy Now |
Part Details for G6SU2F5DC
G6SU2F5DC CAD Models
G6SU2F5DC Part Data Attributes:
|
G6SU2F5DC
OMRON Corporation
Buy Now
|
Compare Parts:
G6SU2F5DC
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |