Part Details for G7J-3A1B-B DC24 by OMRON Industrial Automation
Overview of G7J-3A1B-B DC24 by OMRON Industrial Automation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G7J-3A1B-B DC24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90B9153
|
Newark | Relays Rohs Compliant: Yes |Omron Industrial Automation G7J-3A1B-B DC24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.1900 / $59.8900 | Buy Now |
DISTI #
Z6330-ND
|
DigiKey | RELAY GEN PURPOSE 4PST 25A 24V Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
180 In Stock |
|
$35.8176 / $48.6100 | Buy Now |
DISTI #
OMIG7J-3A1B-B DC24
|
Heilind Electronics | RELAY HEAVY DUTY RELAYS | Americas - 62 in Stock |
|
$35.5938 / $45.5600 | Buy Now |
DISTI #
OMIG7J-3A1B-B DC24
|
Interstate Connecting Components | RELAY HEAVY DUTY RELAYS | 20 |
|
$35.5938 / $45.5600 | Buy Now |