Part Details for G7L-1A-B-CB-AC200/240 by OMRON Corporation
Overview of G7L-1A-B-CB-AC200/240 by OMRON Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G7L-1A-B-CB-AC200/240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G7L1ABCBAC200240
|
Avnet Americas | Electromechanical Relay SPST-NO 30A 200/240VAC 21KOhm Bracket Mount - Bulk (Alt: G7L1ABCBAC200240) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
$11.7413 / $13.9778 | Buy Now |
DISTI #
653-G7L1ABCBAC200240
|
Mouser Electronics | General Purpose Relays RELAY RoHS: Compliant | 0 |
|
$18.8200 / $21.1700 | Order Now |
DISTI #
G7L1ABCBAC200240
|
Avnet Americas | Electromechanical Relay SPST-NO 30A 200/240VAC 21KOhm Bracket Mount - Bulk (Alt: G7L1ABCBAC200240) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
$11.7413 / $13.9778 | Buy Now |
DISTI #
G7L1ABCBAC200240
|
Avnet Americas | Electromechanical Relay SPST-NO 30A 200/240VAC 21KOhm Bracket Mount - Bulk (Alt: G7L1ABCBAC200240) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
$11.7413 / $13.9778 | Buy Now |
DISTI #
OMRON G7L-1A-B-CB-AC200/240
|
PEI Genesis | Power/Signal Relay | 0 |
|
Buy Now |
Part Details for G7L-1A-B-CB-AC200/240
G7L-1A-B-CB-AC200/240 CAD Models
G7L-1A-B-CB-AC200/240 Part Data Attributes
|
G7L-1A-B-CB-AC200/240
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
G7L-1A-B-CB-AC200/240
OMRON Corporation
Power/Signal Relay, SPST, Momentary, 2500mW (Coil), AC Input, AC Output, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | COIL OPERATE VOLTAGE(AC): 150 V , COIL RELEASE VOLTAGE(AC): 36 V | |
Body Breadth | 34.5 mm | |
Body Height | 55 mm | |
Body Length or Diameter | 52.5 mm | |
Coil Current(AC)-Max | 0.01 A | |
Coil Power | 2500 mW | |
Coil Resistance | 21000 Ω | |
Coil Voltage(AC)-Max | 240 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 25A@220VAC | |
Contact Current(AC)-Max | 25 A | |
Contact Voltage(AC)-Max | 220 V | |
Contact/Output Supply Type | AC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 30 ms | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
Physical Dimension | 52.5mm x 34.5mm x 55mm | |
Reference Standard | CE; CSA; TUV; UL | |
Relay Action | MOMENTARY | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 30 ms | |
Surface Mount | NO | |
Termination Type | SCREW |
Alternate Parts for G7L-1A-B-CB-AC200/240
This table gives cross-reference parts and alternative options found for G7L-1A-B-CB-AC200/240. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G7L-1A-B-CB-AC200/240, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G7L-1A-BJ-CB-AC200/240 | Power/Signal Relay, SPST, Momentary, 2500mW (Coil), AC Input, AC Output, Panel Mount, | OMRON Corporation | G7L-1A-B-CB-AC200/240 vs G7L-1A-BJ-CB-AC200/240 |
G7L-1A-BUB-CB-AC200/240 | Power/Signal Relay, SPST, Momentary, 2500mW (Coil), AC Input, AC Output, Panel Mount, | OMRON Corporation | G7L-1A-B-CB-AC200/240 vs G7L-1A-BUB-CB-AC200/240 |
G7L-1A-BUBJ-CB-AC200/240 | Power/Signal Relay, SPST, Momentary, 2500mW (Coil), AC Input, AC Output, Panel Mount, | OMRON Corporation | G7L-1A-B-CB-AC200/240 vs G7L-1A-BUBJ-CB-AC200/240 |