Part Details for G7L-1A-T-M1-DC24 by OMRON Electronic Components LLC
Overview of G7L-1A-T-M1-DC24 by OMRON Electronic Components LLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G7L-1A-T-M1-DC24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36M7619
|
Newark | Power Relay |Omron Electronic Components G7L-1A-T-M1-DC24 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$14.9300 / $17.5900 | Buy Now |
DISTI #
2266-G7L-1A-T-M1-DC24-ND
|
DigiKey | RELAY GEN PURPOSE SPST 30A 24V Min Qty: 20 Lead time: 14 Weeks Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$17.5500 | Buy Now |
|
Onlinecomponents.com | Relay - SPST-NO - 220VAC - 30A. RoHS: Compliant |
21 In Stock |
|
$12.1100 / $16.9300 | Buy Now |
|
Master Electronics | Relay - SPST-NO - 220VAC - 30A. RoHS: Compliant |
21 In Stock |
|
$12.1100 / $16.9300 | Buy Now |