Part Details for G7L-2A-TUB-CB-AC12 by OMRON Corporation
Overview of G7L-2A-TUB-CB-AC12 by OMRON Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Renewable Energy
Robotics and Drones
Price & Stock for G7L-2A-TUB-CB-AC12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G7L2ATUBCBAC12
|
Avnet Americas | Electromechanical Relay DPST-NO 25A 12VAC 75Ohm Bracket Mount - Bulk (Alt: G7L2ATUBCBAC12) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
$8.0054 / $9.5303 | Buy Now |
DISTI #
653-G7L2ATUBCBAC12
|
Mouser Electronics | General Purpose Relays RELAY RoHS: Compliant | 13 |
|
$10.2900 / $14.7300 | Buy Now |
DISTI #
G7L2ATUBCBAC12
|
Avnet Americas | Electromechanical Relay DPST-NO 25A 12VAC 75Ohm Bracket Mount - Bulk (Alt: G7L2ATUBCBAC12) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
$8.0054 / $9.5303 | Buy Now |
DISTI #
G7L2ATUBCBAC12
|
Avnet Americas | Electromechanical Relay DPST-NO 25A 12VAC 75Ohm Bracket Mount - Bulk (Alt: G7L2ATUBCBAC12) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
$8.0054 / $9.5303 | Buy Now |
DISTI #
OMRON G7L-2A-TUB-CB-AC12
|
PEI Genesis | Power/Signal Relay | 54 |
|
Buy Now | |
DISTI #
000000000000987872
|
Sager | General Purpose Relays RELAY Min Qty: 20 | 0 |
|
$8.8200 / $10.2500 | Buy Now |
Part Details for G7L-2A-TUB-CB-AC12
G7L-2A-TUB-CB-AC12 CAD Models
G7L-2A-TUB-CB-AC12 Part Data Attributes
|
G7L-2A-TUB-CB-AC12
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
G7L-2A-TUB-CB-AC12
OMRON Corporation
Power/Signal Relay, DPST, Momentary, 2500mW (Coil), AC Input, AC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Omron Electronics | |
Additional Feature | COIL OPERATE VOLTAGE(AC): 9 V , COIL RELEASE VOLTAGE(AC): 1.8 V | |
Body Breadth | 33.5 mm | |
Body Height | 47 mm | |
Body Length or Diameter | 68.5 mm | |
Coil Current(AC)-Max | 0.208 A | |
Coil Power | 2500 mW | |
Coil Resistance | 75 Ω | |
Coil Voltage(AC)-Max | 12 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 30A@220VAC | |
Contact Current(AC)-Max | 30 A | |
Contact Voltage(AC)-Max | 220 V | |
Contact/Output Supply Type | AC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 30 ms | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
Physical Dimension | 68.5mm x 33.5mm x 47mm | |
Reference Standard | CE; CSA; TUV; UL | |
Relay Action | MOMENTARY | |
Relay Function | DPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 30 ms | |
Surface Mount | NO | |
Termination Type | QUICK CONNECT |