Part Details for G7SA-3A1B DC24 by OMRON Corporation
Overview of G7SA-3A1B DC24 by OMRON Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G7SA-3A1B DC24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G7SA3A1BDC24
|
Avnet Americas | General Purpose Relay 3PST-NO/SPST-NC 250VAC 24VDC Through Hole - Bulk (Alt: G7SA3A1BDC24) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 2 Days Container: Bulk | 5 |
|
$31.6663 / $37.8958 | Buy Now |
DISTI #
66974494
|
Verical | Electromechanical Relay 24VDC 1.6KOhm 6A 3PST-NO/SPST-NC( (40mm 13mm 24mm)) THT Safety Relay RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2216 | Americas - 504 |
|
$47.0088 / $61.8608 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 408 |
|
$32.8154 | Buy Now |
|
Neutron USA | Force-guided Safety Relay, 3PST-NO, SPST-NC, | 50 |
|
$85.1800 | Buy Now |