Part Details for G827MA05345EU by Amphenol Corporation
Overview of G827MA05345EU by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G827MA05345EU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G827MA05345EU
|
Avnet Americas | Connector Unshrouded Header 5 Position 2mm Solder Straight T/R - Rail/Tube (Alt: G827MA05345EU) Min Qty: 25200 Package Multiple: 25200 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$0.1895 | Buy Now |
DISTI #
523-G827MA05345EU
|
Mouser Electronics | Headers & Wire Housings PCB Socket 2.0mm Pitch,STR SMT,1x5Pin,MATTE TIN, NY6T,W=2.4mm,4.3mm_4.1mm | 0 |
|
$0.2010 | Order Now |