Part Details for G832MB110642222HR by Amphenol Communications Solutions
Overview of G832MB110642222HR by Amphenol Communications Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G832MB110642222HR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ7147
|
Newark | Btb 64P P=0.8Mm Plug H=4.7Mm 30U Inch Gold Black |Amphenol Communications Solutions G832MB110642222HR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1196 |
|
$2.8200 / $4.2000 | Buy Now |
DISTI #
92Y3091
|
Newark | Btb 64P P=0.8Mm Plug H=4.7Mm 30U Inch Gold Black/Tap/Rl Rohs Compliant: Yes |Amphenol Communications Solutions G832MB110642222HR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.0600 / $2.2400 | Buy Now |
DISTI #
2266-G832MB110642222HR-ND
|
DigiKey | CONN PLUG 64POS SMD GOLD Min Qty: 1 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
1196 In Stock |
|
$2.2000 | Buy Now |
DISTI #
G832MB110642222HRCT-ND
|
DigiKey | CONN PLUG 64POS SMD GOLD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.0462 / $3.3700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 600 Container: Reel | 0Reel |
|
$1.9300 | Buy Now |
|
Onlinecomponents.com | Conn Board to Board PL 64 POS 0.8mm Solder ST SMD |
1196 Partner Stock |
|
$1.9900 / $3.0200 | Buy Now |
DISTI #
2708948
|
Farnell | CONNECTOR, PLUG, 64POS, 2ROW, 0.8MM RoHS: Compliant Min Qty: 3000 Lead time: 16 Weeks, 1 Days Container: Reel | 0 |
|
$1.9492 | Buy Now |
|
Master Electronics | Conn Board to Board PL 64 POS 0.8mm Solder ST SMD |
1196 Partner Stock |
|
$1.9900 / $3.0200 | Buy Now |
Part Details for G832MB110642222HR
G832MB110642222HR CAD Models
G832MB110642222HR Part Data Attributes:
|
G832MB110642222HR
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
G832MB110642222HR
Amphenol Communications Solutions
0.80mm Board-to-Board 85Ω Connector, Pitch 0.8mm, Height 4.7 mm, 64 Positions, Dual Row, BTB Vertical Plug SMT, 30u" Gold Black.
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | PEG | |
Body Breadth | 0.236 inch | |
Body Depth | 0.185 inch | |
Body Length | 1.236 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | CENTRONIC | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 0.9 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.031 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.4 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.8 A | |
Reference Standard | UL | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 64 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.1 N |