Part Details for G832MC031205122HR by Amphenol Commercial
Overview of G832MC031205122HR by Amphenol Commercial
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G832MC031205122HR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73421526
|
RS | BTB 120P P=0.8MM RECEPTACLE H=7.7MM 15u inch GOL | Amphenol Commercial (Amphenol CS) G832MC031205122HR RoHS: Not Compliant Min Qty: 1600 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0600 | RFQ |
DISTI #
AMLG832MC031205122HR
|
Heilind Electronics | BTB 120P P0.8MM RECEPTACLE H7. | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMLG832MC031205122HR
|
Interstate Connecting Components | BTB 120P P0.8MM RECEPTACLE H7. | 0 |
|
Buy Now |