Part Details for G832MC110602322HR by Amphenol Corporation
Overview of G832MC110602322HR by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G832MC110602322HR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G832MC110602322HR
|
Avnet Americas | Stacking Board Connector Plug 60 Position 5mm/9mm/13mm/20mm Stack Height 0.8mm Pitch Straight Liquid Crystal Polymer Black Surface Mount T/R - Tape and Reel (Alt: G832MC110602322HR) Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.3816 / $1.4839 | Buy Now |
DISTI #
523-G832MC1060232HR
|
Mouser Electronics | Board to Board & Mezzanine Connectors BTB 60P P=0.8MM PLUG H=4.7MM 8u inch GOLD BLACK | 0 |
|
$1.4700 | Order Now |