Part Details for G832ME030601122HR by Amphenol Corporation
Overview of G832ME030601122HR by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G832ME030601122HR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G832ME030601122HR
|
Avnet Americas | Stacking Board Connector Receptacle 60 Position 5mm/6mm/7mm/8mm Stack Height 0.8mm Pitch Straight Liquid Crystal Polymer Natural White Surface Mount T/R - Tape and Reel (Alt: G832ME030601122HR) Min Qty: 3500 Package Multiple: 3500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.7175 / $1.8447 | Buy Now |
DISTI #
523-G832ME0306012HR
|
Mouser Electronics | Board to Board & Mezzanine Connectors BTB 60P P=0.8MM RECEPTACLE H=3.7MM 15u inch GOLD WHITE | 0 |
|
$1.8200 | Order Now |
DISTI #
G832ME030601122HR
|
Avnet Americas | Stacking Board Connector Receptacle 60 Position 5mm/6mm/7mm/8mm Stack Height 0.8mm Pitch Straight Liquid Crystal Polymer Natural White Surface Mount T/R - Tape and Reel (Alt: G832ME030601122HR) Min Qty: 3500 Package Multiple: 3500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.7175 / $1.8447 | Buy Now |