Part Details for G846A08000C1EU by Amphenol Commercial
Overview of G846A08000C1EU by Amphenol Commercial
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G846A08000C1EU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73422335
|
RS | Board mount - Header Receptacle - Wire to Board | Amphenol Commercial (Amphenol CS) G846A08000C1EU RoHS: Not Compliant Min Qty: 15300 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5100 | RFQ |
DISTI #
AMLG846A08000C1EU
|
Heilind Electronics | WIRE TO BOARD 1.0MM PITCH STR | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMLG846A08000C1EU
|
Interstate Connecting Components | WIRE TO BOARD 1.0MM PITCH STR | 0 |
|
Buy Now |