Part Details for G862H022S3HR by Amphenol Commercial
Overview of G862H022S3HR by Amphenol Commercial
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G862H022S3HR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73423442
|
RS | Socket 2.0mm Pitch, CRIPMING TYPE,1x2PIN, PA66,HF, | Amphenol Commercial (Amphenol CS) G862H022S3HR RoHS: Not Compliant Min Qty: 80000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0900 | RFQ |
DISTI #
AMLG862H022S3HR
|
Heilind Electronics | SOCKET 2.0MM PITCH,CRIPMING TY | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMLG862H022S3HR
|
Interstate Connecting Components | SOCKET 2.0MM PITCH,CRIPMING TY | 0 |
|
Buy Now |