Part Details for G874D161202CPEU by Amphenol Commercial
Overview of G874D161202CPEU by Amphenol Commercial
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G874D161202CPEU | Amphenol Communications Solutions | Mini power, Vertical, Dual row, 4.2mm pitch, 16 positions , 100u\\ Tin, 3.50mm tail length, LCP, Natural , REEL |
Price & Stock for G874D161202CPEU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73406439
|
RS | Mini power, Vertical, Dual row, 4.2mm pitch, 16 | Amphenol Commercial (Amphenol CS) G874D161202CPEU RoHS: Not Compliant Min Qty: 4800 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1400 | RFQ |
DISTI #
AMLG874D161202CPEU
|
Heilind Electronics | G874D161202CPEU-MINI PWR 16P P | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMLG874D161202CPEU
|
Interstate Connecting Components | G874D161202CPEU-MINI PWR 16P P | 0 |
|
Buy Now |