Part Details for G8U by TE Connectivity
Overview of G8U by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for G8U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-1231-ND
|
DigiKey | MOUNT MAGN 3/4" 58U 12' COND CBL Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
44 In Stock |
|
$31.5084 / $40.2900 | Buy Now |
DISTI #
814-G8U
|
Mouser Electronics | Antenna Accessories MOUNT,MGM,3/4,58U RoHS: Compliant | 26 |
|
$28.3800 / $33.9500 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5 Package Multiple: 1 Container: Box | 0Box |
|
$27.1800 | Buy Now |
DISTI #
AMPG8U
|
Heilind Electronics | MOUNT,MGM,3/4,58U CHR,STD,12FT 58U | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
000000000003702823
|
Sager | Antenna Accessories MOUNT,MGM,3/4,58U Min Qty: 5 | 0 |
|
$27.0600 / $40.5100 | Buy Now |