Part Details for G9KA1AEDC12BYOMZ by OMRON Corporation
Overview of G9KA1AEDC12BYOMZ by OMRON Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G9KA1AEDC12BYOMZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G9KA1AEDC12BYOMZ
|
Avnet Americas | Power Relay SPST-NO 1000VAC 12VDC PC Pin Through Hole Box - Trays (Alt: G9KA1AEDC12BYOMZ) RoHS: Not Compliant Min Qty: 36 Package Multiple: 36 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$74.7734 / $89.0160 | Buy Now |
DISTI #
V99:2348_27535940
|
Arrow Electronics | Power Relay 12VDC 300A SPST-NO(51x56.7x54.5)mm THT Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2201 | Americas - 36 |
|
$91.5860 | Buy Now |
DISTI #
G9KA-1A-E-DC12
|
TTI | 1000VAC/300A HV RELAY RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 36 In Stock |
|
$107.0400 | Buy Now |
DISTI #
G9KA1AEDC12BYOMZ
|
Avnet Americas | Power Relay SPST-NO 1000VAC 12VDC PC Pin Through Hole Box - Trays (Alt: G9KA1AEDC12BYOMZ) RoHS: Not Compliant Min Qty: 36 Package Multiple: 36 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$74.7734 / $89.0160 | Buy Now |
Part Details for G9KA1AEDC12BYOMZ
G9KA1AEDC12BYOMZ CAD Models
G9KA1AEDC12BYOMZ Part Data Attributes:
|
G9KA1AEDC12BYOMZ
OMRON Corporation
Buy Now
|
Compare Parts:
G9KA1AEDC12BYOMZ
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |