Part Details for G9SA-301 100-240AC by OMRON Corporation
Overview of G9SA-301 100-240AC by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G9SA-301 100-240AC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77365042
|
Verical | G9SA-301 100-240AC Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$576.4203 | Buy Now |
DISTI #
G9SA-301-230
|
TME | Module: safety relay, G9SA, 100÷240VAC, IN: 2, -20÷55°C Min Qty: 1 | 1 |
|
$384.7700 / $441.0100 | Buy Now |