Part Details for G9SA-301 AC/DC24 (ALTERNATE: G9SA301ACDC24) by OMRON Industrial Automation
Overview of G9SA-301 AC/DC24 (ALTERNATE: G9SA301ACDC24) by OMRON Industrial Automation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G9SA-301 AC/DC24 (ALTERNATE: G9SA301ACDC24)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70033808
|
RS | Safety Relay, Monitoring, Dual Channel, 45mm, 24VAC/VDC, 3NO, 1NC | Omron Automation G9SA-301 AC/DC24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 120 |
|
$233.2700 / $259.1900 | Buy Now |