Part Details for G9SA-321-T15 100-240AC by OMRON Corporation
Overview of G9SA-321-T15 100-240AC by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G9SA-321-T15 100-240AC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G9SA-321-T15-230
|
TME | Module: safety relay, G9SA, 100÷240VAC, IN: 2, -20÷55°C, 1÷15s Min Qty: 1 | 0 |
|
$535.7200 / $618.1400 | RFQ |