Part Details for GA0603A681JXAAC31G by Vishay Intertechnologies
Overview of GA0603A681JXAAC31G by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for GA0603A681JXAAC31G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GA0603A681JXAAC31G
|
Avnet Americas | GA Multilayer Ceramic Chip Capacitor for Automotive Application 0603 Size 680pF 50V C0G ±5% Tolerance 2-Pin SMD T/R - Tape and Reel (Alt: GA0603A681JXAAC31G) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
77-GA603A681JXAAC31G
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 680pF 5% 50V 0603 C0G RoHS: Compliant | 48225 |
|
$0.0340 / $0.2300 | Buy Now |
DISTI #
GA0603A681JXAAC31G
|
Avnet Americas | GA Multilayer Ceramic Chip Capacitor for Automotive Application 0603 Size 680pF 50V C0G ±5% Tolerance 2-Pin SMD T/R - Tape and Reel (Alt: GA0603A681JXAAC31G) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
GA0603A681JXAAC31G
|
Avnet Americas | GA Multilayer Ceramic Chip Capacitor for Automotive Application 0603 Size 680pF 50V C0G ±5% Tolerance 2-Pin SMD T/R - Tape and Reel (Alt: GA0603A681JXAAC31G) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for GA0603A681JXAAC31G
GA0603A681JXAAC31G CAD Models
GA0603A681JXAAC31G Part Data Attributes
|
GA0603A681JXAAC31G
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
GA0603A681JXAAC31G
Vishay Intertechnologies
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.00068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.97 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |