-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NON-LINEAR RESISTOR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC4995
|
Newark | Discrete 100K Ohms,+/-0.2C 0C To 70C |Te Connectivity Sensors GA100K6A1IB Min Qty: 432 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.1800 / $8.6900 | Buy Now |
DISTI #
223-GA100K6A1IB-ND
|
DigiKey | DISCRETE 100K OHMS,+/-0.2C 0C TO Min Qty: 1 Lead time: 12 Weeks Container: Box |
423 In Stock |
|
$7.2215 / $12.6000 | Buy Now |
DISTI #
GA100K6A1IB
|
Avnet Americas | Thermistor NTC 100kOhm 2-Pin Radial - Bulk (Alt: GA100K6A1IB) RoHS: Not Compliant Min Qty: 432 Package Multiple: 1 Lead time: 10 Weeks, 3 Days Container: Bulk | 0 |
|
$6.1360 / $7.3840 | Buy Now |
DISTI #
571-GA100K6A1IB
|
Mouser Electronics | NTC Thermistors DISCRETE 100K OHMS, 0.2C 0C TO 70C RoHS: Compliant | 390 |
|
$7.2200 / $12.5900 | Buy Now |
DISTI #
71348268
|
RS | 100K, INSULATED LEADS | TE Connectivity GA100K6A1IB RoHS: Not Compliant Min Qty: 432 Package Multiple: 1 Container: Bulk | 0 |
|
$8.4700 | RFQ |
DISTI #
TSSGA100K6A1IB
|
Heilind Electronics | 100K, INSULATED LEADS | Americas - 0 in Stock |
|
$4.9968 / $7.5893 | Buy Now |
|
Onlinecomponents.com | DISCRETE 100K OHMS,+/-0.2C 0C TO 70C | 0 |
|
$6.5800 / $13.7900 | Buy Now |
DISTI #
GA100K6A1IB
|
TTI | NTC Thermistors DISCRETE 100K OHMS, 0.2C 0C TO 70C RoHS: Compliant pbFree: Pb-Free Min Qty: 432 Package Multiple: 1 Container: Each | Americas - 0 |
|
$3.9300 / $8.8300 | Buy Now |
DISTI #
TSSGA100K6A1IB
|
Interstate Connecting Components | 100K, INSULATED LEADS | 0 |
|
$4.9968 / $7.5893 | Buy Now |
DISTI #
000000000005716902
|
Sager | NTC Thermistors DISCRETE 100K OHMS, 0.2C 0C TO 70C Min Qty: 1 | 0 |
|
$6.9300 / $8.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GA100K6A1IB
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
GA100K6A1IB
TE Connectivity
NON-LINEAR RESISTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Lead Length | 76 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Resistor Type | NON-LINEAR RESISTOR | |
Thermistor Application | TEMPERATURE SENSING |