Part Details for GA101 by Microchip Technology Inc
Overview of GA101 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for GA101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ2635
|
Newark | Scr To-18 Rohs Compliant: Yes |Microchip GA101 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$54.3200 / $56.4900 | Buy Now |
DISTI #
1086-15192-ND
|
DigiKey | SCR 60V 200MA TO18 Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
100 In Stock |
|
$56.4902 / $60.8400 | Buy Now |
DISTI #
GA101
|
Avnet Americas | SCR 60V 0.4A 3-Pin TO-18 - Bulk (Alt: GA101) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 49 Weeks, 4 Days Container: Bulk | 2977 |
|
RFQ | |
DISTI #
494-GA101
|
Mouser Electronics | SCRs SCR RoHS: Not Compliant | 347 |
|
$56.4900 / $60.8400 | Buy Now |
DISTI #
GA101
|
Microchip Technology Inc | SCR _ TO-18, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
3960 Alternates Available |
|
$60.8400 | Buy Now |
|
Future Electronics | GA101 Series 60 V 200 mA Through Hole Silicon Controlled Rectifier - TO-18 RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 10 Container: Bulk | 0Bulk |
|
$59.6500 / $62.6300 | Buy Now |
|
Future Electronics | GA101 Series 60 V 200 mA Through Hole Silicon Controlled Rectifier - TO-18 RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 10 Container: Bulk | 0Bulk |
|
$59.6500 / $62.6300 | Buy Now |
|
Onlinecomponents.com | High Current Axial Power Choke |
100 In Stock 3960 Factory Stock |
|
$51.7500 / $64.9200 | Buy Now |
DISTI #
GA101
|
Avnet Americas | SCR 60V 0.4A 3-Pin TO-18 - Bulk (Alt: GA101) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 49 Weeks, 4 Days Container: Bulk | 2977 |
|
RFQ | |
|
Ameya Holding Limited | Thyristor SCR 60V 5A 3-Pin TO-18 | 288 |
|
RFQ |
Part Details for GA101
GA101 CAD Models
GA101 Part Data Attributes
|
GA101
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
GA101
Microchip Technology Inc
Silicon Controlled Rectifier, 0.628A I(T)RMS, 60V V(DRM), 60V V(RRM), 1 Element, TO-18
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 49 Weeks, 4 Days | |
Samacsys Manufacturer | Microchip | |
Additional Feature | NUCLEAR RADIATION RESISTANT, POST RADIATION DESIGN LIMITS ALSO AVAILABLE | |
Circuit Commutated Turn-off Time-Nom | 1.5 µs | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 20 V/us | |
DC Gate Trigger Voltage-Max | 0.7 V | |
Holding Current-Max | 10 mA | |
JEDEC-95 Code | TO-18 | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 0.628 A | |
Repetitive Peak Off-state Leakage Current-Max | 0.1 µA | |
Repetitive Peak Off-state Voltage | 60 V | |
Repetitive Peak Reverse Voltage | 60 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Trigger Device Type | SCR |