Part Details for GA101 by Unitrode Corporation
Overview of GA101 by Unitrode Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for GA101
GA101 CAD Models
GA101 Part Data Attributes:
|
GA101
Unitrode Corporation
Buy Now
Datasheet
|
Compare Parts:
GA101
Unitrode Corporation
Silicon Controlled Rectifier, 0.628A I(T)RMS, 0.4A I(T), 60V V(DRM), 1 Element, TO-18,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNITRODE CORP | |
Reach Compliance Code | unknown | |
Additional Feature | NUCLEAR RADIATION RESISTANT, POST RADIATION DESIGN LIMITS ALSO AVAILABLE | |
Circuit Commutated Turn-off Time-Nom | 1.5 µs | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 20 V/us | |
DC Gate Trigger Current-Max | 3.5 mA | |
DC Gate Trigger Voltage-Max | 0.7 V | |
Holding Current-Max | 10 mA | |
JEDEC-95 Code | TO-18 | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Leakage Current-Max | 0.0001 mA | |
Non-Repetitive Pk On-state Cur | 5 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 400 A | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 0.628 A | |
Repetitive Peak Off-state Leakage Current-Max | 0.1 µA | |
Repetitive Peak Off-state Voltage | 60 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Trigger Device Type | SCR |
Alternate Parts for GA101
This table gives cross-reference parts and alternative options found for GA101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GA101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GA101 | Silicon Controlled Rectifier, 0.628A I(T)RMS, 60V V(DRM), 60V V(RRM), 1 Element, TO-18 | Microsemi Corporation | GA101 vs GA101 |
GA101 | Silicon Controlled Rectifier, 0.628A I(T)RMS, 60V V(DRM), 60V V(RRM), 1 Element, TO-18 | Microchip Technology Inc | GA101 vs GA101 |
GA101E3 | Silicon Controlled Rectifier, 0.628A I(T)RMS, 60V V(DRM), 60V V(RRM), 1 Element, TO-18 | Microsemi Corporation | GA101 vs GA101E3 |