Part Details for GA301 by Microchip Technology Inc
Overview of GA301 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Price & Stock for GA301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ0620
|
Newark | Scr To-18 Rohs Compliant: Yes |Microchip GA301 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.5400 / $28.6300 | Buy Now |
DISTI #
GA301-ND
|
DigiKey | SCR Min Qty: 100 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.6302 | Buy Now |
DISTI #
GA301
|
Avnet Americas | SCR 100V 0.2A 3-Pin TO-18 - Bulk (Alt: GA301) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$27.5400 / $30.8400 | Buy Now |
DISTI #
494-GA301
|
Mouser Electronics | SCRs SCR RoHS: Not Compliant | 55 |
|
$28.6300 / $30.8400 | Buy Now |
DISTI #
GA301
|
Microchip Technology Inc | SCR _ TO-18, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
194 Alternates Available |
|
$30.8400 | Buy Now |
|
Onlinecomponents.com | SCR - 100V Off State - 750mV Gate Trigger - 200µA Gate Trigger - 1.5V 100A On State - 2000 nsec - Standard Recovery - TO-18 Package - Through Hole. | 0 |
|
$27.3500 / $57.2800 | Buy Now |
DISTI #
GA301
|
Avnet Americas | SCR 100V 0.2A 3-Pin TO-18 - Bulk (Alt: GA301) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$27.5400 / $30.8400 | Buy Now |
|
Ameya Holding Limited | 44 |
|
RFQ | ||
|
NAC | SCR RoHS: Compliant Min Qty: 11 Package Multiple: 1 | 0 |
|
$26.8700 / $31.4700 | Buy Now |
|
Master Electronics | SCR - 100V Off State - 750mV Gate Trigger - 200µA Gate Trigger - 1.5V 100A On State - 2000 nsec - Standard Recovery - TO-18 Package - Through Hole. | 0 |
|
$27.3500 / $57.2800 | Buy Now |
Part Details for GA301
GA301 CAD Models
GA301 Part Data Attributes:
|
GA301
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
GA301
Microchip Technology Inc
Silicon Controlled Rectifier, 0.314A I(T)RMS, 100V V(DRM), 100V V(RRM), 1 Element, TO-18
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 29 Weeks | |
Additional Feature | ULTRA FAST | |
Circuit Commutated Turn-off Time-Nom | 0.8 µs | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 15 V/us | |
DC Gate Trigger Current-Max | 0.2 mA | |
DC Gate Trigger Voltage-Max | 0.75 V | |
Holding Current-Max | 5 mA | |
JEDEC-95 Code | TO-18 | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 0.314 A | |
Repetitive Peak Off-state Leakage Current-Max | 0.1 µA | |
Repetitive Peak Off-state Voltage | 100 V | |
Repetitive Peak Reverse Voltage | 100 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Trigger Device Type | SCR |
Alternate Parts for GA301
This table gives cross-reference parts and alternative options found for GA301. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GA301, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GA301E3 | Silicon Controlled Rectifier, 0.314A I(T)RMS, 100V V(DRM), 100V V(RRM), 1 Element, TO-18 | Microsemi Corporation | GA301 vs GA301E3 |
GA301 | Silicon Controlled Rectifier, 0.628A I(T)RMS, 100A I(T), 100V V(DRM), 1 Element, TO-18, | Unitrode Corporation | GA301 vs GA301 |
GA301 | Silicon Controlled Rectifier, 0.314A I(T)RMS, 100V V(DRM), 100V V(RRM), 1 Element, TO-18 | Microsemi Corporation | GA301 vs GA301 |