Part Details for GA3430-BLD by Coilcraft Inc
Overview of GA3430-BLD by Coilcraft Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Price & Stock for GA3430-BLD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-GA3430-BLD
|
Mouser Electronics | Power Transformers GA3430 Flyback 12V Nom Input RoHS: Compliant | 245 |
|
$2.9600 / $6.5000 | Buy Now |
|
Coilcraft Direct | Transformer, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 393 |
|
$1.4300 / $3.9000 | Buy Now |
Part Details for GA3430-BLD
GA3430-BLD CAD Models
GA3430-BLD Part Data Attributes:
|
GA3430-BLD
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
GA3430-BLD
Coilcraft Inc
SMPS Transformer, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | COILCRAFT | |
Additional Feature | HEIGHT DIM INCLUDE TERMINAL ALSO | |
Height | 11.43 mm | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 10 V | |
Length | 12.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 2 | |
Operating Frequency-Max | 250 kHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage 1 | 5 V | |
Output Voltage 2 | 5 V | |
Packing Method | TR, PLASTIC, 13 INCH | |
Primary Inductance | 25 µH | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver - Tin - with Nickel barrier | |
Transformer Type | SMPS TRANSFORMER | |
Width | 10.5 mm |