-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 2211, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74R4269
|
Newark | Multilayer Ceramic Capacitor, Ga3 Series, 1500 Pf, - 10%, X7R, 250 V, 2211 [5728 Metric] Rohs Compliant: Yes |Murata GA352QR7GF152KW01L Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7434 |
|
$1.0900 / $1.8600 | Buy Now |
DISTI #
65AH6854
|
Newark | Cap, 1500Pf, 250V, Mlcc, 2211 Rohs Compliant: Yes |Murata GA352QR7GF152KW01L Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.6800 / $0.7500 | Buy Now |
DISTI #
490-3478-1-ND
|
DigiKey | CAP CER 1500PF 250VAC X7R 2211 Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4789 In Stock |
|
$0.6930 / $1.8500 | Buy Now |
DISTI #
GA352QR7GF152KW01L
|
Avnet Americas | Ceramic Suppression Capacitor, 1500 pF, ± 10%, X1 / Y2, 250 Vac, 250 Vac, 2211 [5728 Metric] - Tape and Reel (Alt: GA352QR7GF152KW01L) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.8127 / $0.8971 | Buy Now |
DISTI #
GA352QR7GF152KW01L
|
Avnet Americas | Ceramic Suppression Capacitor, 1500 pF, ± 10%, X1 / Y2, 250 Vac, 250 Vac, 2211 [5728 Metric] - Tape and Reel (Alt: GA352QR7GF152KW01L) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.8127 / $0.8971 | Buy Now |
DISTI #
V72:2272_07176816
|
Arrow Electronics | Cap Ceramic Suppression X1/Y2/Y2 0.0015uF 250VAC X7R 10% Pad SMD 2211 125°C T/R RoHS: Compliant Min Qty: 127 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2252 Container: Cut Strips | Americas - 335 |
|
$0.6767 / $0.7848 | Buy Now |
|
Future Electronics | 2211 1500 pF 250 VAC ±10% X7R X1/Y2/Y2 Ceramic Suppression Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Reel | 4000Reel |
|
$0.6300 / $0.6650 | Buy Now |
|
Future Electronics | 2211 1500 pF 250 VAC ±10% X7R X1/Y2/Y2 Ceramic Suppression Capacitor RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 1000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.6500 / $0.7100 | Buy Now |
DISTI #
80320828
|
Verical | Cap Ceramic Suppression X1/Y2/Y2 0.0015uF 250VAC X7R 10% Pad SMD 2211 125°C T/R RoHS: Compliant Min Qty: 210 Package Multiple: 1 | Americas - 1011 |
|
$0.3734 / $0.3983 | Buy Now |
DISTI #
66243062
|
Verical | Cap Ceramic Suppression X1/Y2/Y2 0.0015uF 250VAC X7R 10% Pad SMD 2211 125°C T/R RoHS: Compliant Min Qty: 127 Package Multiple: 1 Date Code: 2252 | Americas - 335 |
|
$0.6767 / $0.7848 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GA352QR7GF152KW01L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GA352QR7GF152KW01L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 2211, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 2211 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | RATED AC VOLTAGE (V): 250, SAFETY CLASS X1/Y2 | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.5 mm | |
JESD-609 Code | e3 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 250 V | |
Size Code | 2211 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.8 mm |