Part Details for GA3568-DLD by Coilcraft Inc
Overview of GA3568-DLD by Coilcraft Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GA3568-DLD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-GA3568-DLD
|
Mouser Electronics | Audio Transformers / Signal Transformers GA3568 for AS1135 30uH 3.3 V 9.1 A RoHS: Compliant | 125 |
|
$4.7700 / $10.4500 | Buy Now |
|
Coilcraft Direct | Transformer for Akros AS1135, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 140 |
|
$2.4100 / $4.9900 | Buy Now |
DISTI #
2457986
|
element14 Asia-Pacific | TRANSFORMER, FLYBACK, AS1135, SMD RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$4.8360 / $11.0305 | Buy Now |
DISTI #
2457986
|
Farnell | TRANSFORMER, FLYBACK, AS1135, SMD RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 1 Days Container: Each | 0 |
|
$4.6149 / $11.2113 | Buy Now |
Part Details for GA3568-DLD
GA3568-DLD CAD Models
GA3568-DLD Part Data Attributes:
|
GA3568-DLD
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
GA3568-DLD
Coilcraft Inc
SMPS Transformer, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | COILCRAFT | |
Additional Feature | HEIGHT DIM INCLUDE TERMINAL ALSO | |
Height | 10.8 mm | |
Input Voltage-Max | 57 V | |
Input Voltage-Min | 36 V | |
JESD-609 Code | e2 | |
Length | 21 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage 1 | 3.3 V | |
Output Voltage 2 | 3.3 V | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Primary Inductance | 60 µH | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Transformer Type | SMPS TRANSFORMER | |
Width | 20.57 mm |