Part Details for GA400 by TE Connectivity
Overview of GA400 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GA400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AH9028
|
Newark | Power Cord, Nema 5-15P/60320 C13, 2.3M, Connector To Connector:Nema 5-15P To Iec 60320 C13, Cable Length - Metric:2.3M, Current Rating:-, Voltage Rating:-, Jacket Colour:Black, Product Range:Corcom P Series, Cable Length - Rohs Compliant: Yes |Corcom Te Connectivity GA400 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.0900 / $15.0500 | Buy Now |
DISTI #
15F2481
|
Newark | Power Cord, 7.5Ft, 10A, Black, Connector Type A:Nema 5-15P, Connector Type B:Iec 60320 C13, Cable Length - Metric:2.3M, Current Rating:-, Voltage Rating:-, Jacket Color:Black, Product Range:Corcom P Series, Cable Length:7.5Ft Rohs Compliant: Yes |Corcom Te Connectivity GA400 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
CORGA400
|
Heilind Electronics | 1609142-1 GA400 POWER LINE CO=F6946 | Americas - 3 in Stock |
|
Buy Now | |
DISTI #
1609142-1
|
TTI | AC Power Entry Modules GA400 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
CORGA400
|
Interstate Connecting Components | 1609142-1 GA400 POWER LINE CO=F6946 | 1 |
|
Buy Now | |
DISTI #
3133330
|
element14 Asia-Pacific | POWER CORD, NEMA 5-15P/60320 C13, 2.3M RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$11.4520 / $12.9760 | Buy Now |
DISTI #
3133330
|
Farnell | POWER CORD, NEMA 5-15P/60320 C13, 2.3M RoHS: Compliant Min Qty: 1 Lead time: 24 Weeks, 2 Days Container: Each | 0 |
|
$11.5300 / $14.9241 | Buy Now |
|
Neutron USA | Cord Plug Assembly, 10 A, 125 VAC, Black, 18 AWG, UL Listed, CSA Certified, GA400 | 3 |
|
$68.8200 | Buy Now |
|
Perfect Parts Corporation | 1177 |
|
RFQ |
Part Details for GA400
GA400 CAD Models
GA400 Part Data Attributes
|
GA400
TE Connectivity
Buy Now
|
Compare Parts:
GA400
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |