Part Details for GA5-682K by Gowanda Electronics Corporation
Overview of GA5-682K by Gowanda Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for GA5-682K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2639-GA5-682KTR-ND
|
DigiKey | HIGH CURRENT AXIAL POWER CHOKE Min Qty: 2500 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.8612 | Buy Now |
DISTI #
GA5-682K
|
Avnet Americas | HIGH CURRENT POWER CHOKE - Bulk (Alt: GA5-682K) RoHS: Not Compliant Min Qty: 73 Package Multiple: 73 Container: Bulk | 0 |
|
$2.6928 / $5.3438 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$3.8100 / $5.5600 | Buy Now | |
DISTI #
GA5-682K
|
Avnet Americas | HIGH CURRENT POWER CHOKE - Bulk (Alt: GA5-682K) RoHS: Not Compliant Min Qty: 73 Package Multiple: 73 Container: Bulk | 0 |
|
$2.6928 / $5.3438 | Buy Now |
Part Details for GA5-682K
GA5-682K CAD Models
GA5-682K Part Data Attributes:
|
GA5-682K
Gowanda Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
GA5-682K
Gowanda Electronics Corporation
General Purpose Inductor, 68uH, 10%, 1 Element, Ferrite-Core,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOWANDA ELECTRONICS CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Tubular | |
Core Material | FERRITE | |
DC Resistance | 0.53 Ω | |
Inductance-Nom (L) | 68 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Lead Diameter | 0.508 mm | |
Lead Length | 31.75 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.064 mm | |
Package Length | 10.16 mm | |
Package Style | Axial | |
Packing Method | TR, 12 Inch | |
Rated Current-Max | 0.61 A | |
Self Resonance Frequency | 4.3 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |