Part Details for GA5K3CG3 by TE Connectivity
Overview of GA5K3CG3 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GA5K3CG3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH7931
|
Newark | Chpg-Gold Chip |Te Connectivity Sensors GA5K3CG3 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3400 / $4.0500 | Buy Now |
DISTI #
223-GA5K3CG3-ND
|
DigiKey | CHPG-GOLD CHIP Min Qty: 400 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.9585 | Buy Now |
DISTI #
GA5K3CG3
|
Avnet Americas | Gold metalized chip thermistor, 5K ± 5% - Bulk (Alt: GA5K3CG3) Min Qty: 400 Package Multiple: 1 Container: Bulk | 0 |
|
$5.1566 / $6.2054 | Buy Now |
DISTI #
571-GA5K3CG3
|
Mouser Electronics | Thick Film Resistors - SMD CHPG-GOLD CHIP RoHS: Compliant | 0 |
|
$6.1100 / $6.7700 | Order Now |
DISTI #
TSSGA5K3CG3
|
Heilind Electronics | GOLD METALIZED CHIP THERMISTOR | Americas - 0 in Stock |
|
$3.5588 / $3.6667 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$5.4200 / $11.3600 | Buy Now | |
DISTI #
GA5K3CG3
|
Avnet Americas | Gold metalized chip thermistor, 5K ± 5% - Bulk (Alt: GA5K3CG3) Min Qty: 400 Package Multiple: 1 Container: Bulk | 0 |
|
$5.1566 / $6.2054 | Buy Now |
DISTI #
TSSGA5K3CG3
|
Interstate Connecting Components | GOLD METALIZED CHIP THERMISTOR | 0 |
|
Buy Now | |
DISTI #
GA5K3CG3
|
Richardson RFPD | TEMPERATURE SENSORS RoHS: Compliant Min Qty: 1 | 0 |
|
$3.5500 / $5.4600 | Buy Now |
DISTI #
000000000006095125
|
Sager | Thick Film Resistors - SMD CHPG-GOLD CHIP Min Qty: 1 | 0 |
|
$5.8300 / $7.0500 | Buy Now |